Part Details for SE75P-CR8 by Panduit Corp
Overview of SE75P-CR8 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE75P-CR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H4027
|
Newark | Expandable Braided Sleeving Rohs Compliant: Yes |Panduit SE75P-CR8 (Alternate Part Number: 07498337013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$215.1200 / $261.0100 | Buy Now |
DISTI #
298-23497-ND
|
DigiKey | EXPAND SLEEVE 3/4" X 100' GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$224.5084 / $253.4800 | Buy Now |
DISTI #
SE75P-CR8
|
Avnet Americas | SLEEVING EXPANDABLE GRAY - Cable Rools/Shrink Tubing (Alt: SE75P-CR8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$167.7900 | Buy Now |
DISTI #
644-SE75P-CR8
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Exp. Sleeving, 0.75" (19.1mm),Gray RoHS: Compliant | 0 |
|
$234.8800 / $244.4600 | Order Now |
DISTI #
70326589
|
RS | Braided EXpandable Sleeving, 0.75"Dia., Gray, Polyethylene, 100 reel | Panduit SE75P-CR8 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$230.6700 / $253.4800 | RFQ |
DISTI #
PANSE75P-CR8
|
Heilind Electronics | EXP. SLEEVING, 0.75 (19.1MM),GRAY | Americas - 0 in Stock |
|
$220.6308 / $239.0167 | Buy Now |
|
Onlinecomponents.com | Braided Expandable Sleeving, 0.75" diameter (19.1mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, gray, Polyethylene Terephthalate, 100 ft. per reel. RoHS: Compliant |
3 In Stock 12 Factory Stock |
|
$254.2500 / $287.6000 | Buy Now |
DISTI #
SE75P-CR8
|
Avnet Americas | SLEEVING EXPANDABLE GRAY - Cable Rools/Shrink Tubing (Alt: SE75P-CR8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$167.7900 | Buy Now |
DISTI #
000000000000632943
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit SLEEVING EXPANDABLE GRAY Min Qty: 1 | 0 |
|
$174.8900 / $199.1800 | Buy Now |
|
Master Electronics | Braided Expandable Sleeving, 0.75" diameter (19.1mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, gray, Polyethylene Terephthalate, 100 ft. per reel. RoHS: Compliant |
3 In Stock 12 Factory Stock |
|
$254.2500 / $287.6000 | Buy Now |