Part Details for SE8550X2-HF by Seaward Electronics Inc
Overview of SE8550X2-HF by Seaward Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE8550X2-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 250mA 85dB Fixed 5V Positive electrode 40V SOT-23 Linear Voltage Regulators LDO ROHS | 4920 |
|
$0.0649 / $0.1154 | Buy Now |
|
LCSC | 250mA 85dB Fixed 5V Positive electrode 40V SOT-23 Linear Voltage Regulators (LDO) ROHS | 4920 |
|
$0.0662 / $0.1178 | Buy Now |