Part Details for SE95D by Philips Semiconductors
Overview of SE95D by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE95D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SENSOR/TRANSDUCER, 8 PIN, PLASTIC/EPOXY | 298 |
|
$3.5876 / $6.5229 | Buy Now |
|
ComSIT USA | ULTRA HIGH ACCURACY DIGITAL TEMPERATURE SENSOR AND THERMAL WATCHDOG Serial Switch/Digital Sensor, 13 Bit(s), 2Cel, Rectangular, 8 Pin, Surface Mount RoHS: Compliant | Europe - 1990 |
|
RFQ |
Part Details for SE95D
SE95D CAD Models
SE95D Part Data Attributes
|
SE95D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SE95D
Philips Semiconductors
Sensor/Transducer, 8 Pin, Plastic/epoxy
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |