Part Details for SE98APW,118 by NXP Semiconductors
Overview of SE98APW,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE98APW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SE98APW,118
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP T/R - Tape and Reel (Alt: SE98APW,118) RoHS: Compliant Min Qty: 605 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6551 Partner Stock |
|
RFQ | |
|
Rochester Electronics | SE98APW - IC TEMP SENSOR DDR 8-TSSOP RoHS: Compliant Status: Obsolete Min Qty: 1 | 6551 |
|
$0.5125 / $0.6029 | Buy Now |
Part Details for SE98APW,118
SE98APW,118 CAD Models
SE98APW,118 Part Data Attributes
|
SE98APW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SE98APW,118
NXP Semiconductors
SE98A - DDR memory module temp sensor, 1.7 V to 3.6 V TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 8 | |
Manufacturer Package Code | SOT530-1 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Surface Mount | YES |