There are no models available for this part yet.
Overview of SEA-0404 by SM Switch Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66177-001 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Sea-Horse latch Low Profile, Double Row, 2.54 mm (0.1 in.), Latch Header. | |
65824-001 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Sea horse Latch Double Row, 2.54 mm (0.1 in.), Right Angle Header. | |
EPL7040-472MEC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, Ferrite-Core, 2928 |
Price & Stock for SEA-0404 by SM Switch Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | -40+85 PluginP2.54mm LED Indication - Discrete ROHS | 157 |
|
$0.2325 / $0.4288 | Buy Now |