Part Details for SEA102M0GBK-0809S by Surge Components Inc
Overview of SEA102M0GBK-0809S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEA102M0GBK-0809S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEA102M0GBK-0809S
|
Avnet Americas | CAP ALUM 1000UF 4V 20% 2000LHRS 8 X 9 - Bulk (Alt: SEA102M0GBK-0809S) RoHS: Compliant Min Qty: 15000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for SEA102M0GBK-0809S
SEA102M0GBK-0809S CAD Models
SEA102M0GBK-0809S Part Data Attributes
|
SEA102M0GBK-0809S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SEA102M0GBK-0809S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0001 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SEA102M0GBK-0809S
This table gives cross-reference parts and alternative options found for SEA102M0GBK-0809S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEA102M0GBK-0809S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEA102M0GCC0809 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 1000uF, | Surge Components Inc | SEA102M0GBK-0809S vs SEA102M0GCC0809 |
SEA102M0GCC-0809 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | SEA102M0GBK-0809S vs SEA102M0GCC-0809 |
SEA102M0GSR0809 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 1000uF, | Surge Components Inc | SEA102M0GBK-0809S vs SEA102M0GSR0809 |
SEA102M0GSF0809 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 1000uF, | Surge Components Inc | SEA102M0GBK-0809S vs SEA102M0GSF0809 |
SEA102M0GTR0809 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 1000uF, | Surge Components Inc | SEA102M0GBK-0809S vs SEA102M0GTR0809 |
SEA102M0GTA-0809 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | SEA102M0GBK-0809S vs SEA102M0GTA-0809 |
SEA102M0GSA0809 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 1000uF, | Surge Components Inc | SEA102M0GBK-0809S vs SEA102M0GSA0809 |
SEA102M0GFC0809 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 1000uF, | Surge Components Inc | SEA102M0GBK-0809S vs SEA102M0GFC0809 |