There are no models available for this part yet.
Overview of SEA221M1EBK-0809S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SEA221M1EBK-0809S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SEA221M1EBK-0809S
|
Avnet Americas | CAP ALUM 220UF 25V 20% 2000LHRS 8 X 9 - Bulk (Alt: SEA221M1EBK-0809S) RoHS: Compliant Min Qty: 15000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
CAD Models for SEA221M1EBK-0809S by Surge Components Inc
Part Data Attributes for SEA221M1EBK-0809S by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.055 mA
|
Length
|
9 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
190 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.14
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for SEA221M1EBK-0809S
This table gives cross-reference parts and alternative options found for SEA221M1EBK-0809S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEA221M1EBK-0809S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221LDM0809SCN0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | SEA221M1EBK-0809S vs 8221LDM0809SCN0A |
SEA221M1EFC-0809 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | SEA221M1EBK-0809S vs SEA221M1EFC-0809 |
8221LDM0809SCN1N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | SEA221M1EBK-0809S vs 8221LDM0809SCN1N |
NRE-LX221M25V8X9F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | SEA221M1EBK-0809S vs NRE-LX221M25V8X9F1F |
UTLML220M25CF28X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | SEA221M1EBK-0809S vs UTLML220M25CF28X9 |
SEA221M1ESF0809 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Surge Components Inc | SEA221M1EBK-0809S vs SEA221M1ESF0809 |
8221LDM0809SC05J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | SEA221M1EBK-0809S vs 8221LDM0809SC05J |
8221LDM0809SC05F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | SEA221M1EBK-0809S vs 8221LDM0809SC05F |
UTLML220M25TR8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | SEA221M1EBK-0809S vs UTLML220M25TR8X9 |
8221LDM0809SCN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | SEA221M1EBK-0809S vs 8221LDM0809SCN0N |