-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM14293CT-ND
|
DigiKey | CONN HD ARRAY RCPT 40P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
120 In Stock |
|
$4.6875 / $8.3400 | Buy Now |
DISTI #
SEAF-10-06.0-L-04-
|
Avnet Americas | Conn Open Pin Field Array SKT 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAF-10-06.0-L-04-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$5.7900 / $8.3400 | Buy Now |
DISTI #
200-SEAF1006.0L042AK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant | 0 |
|
$4.9200 / $8.3400 | Order Now |
DISTI #
V72:2272_15989825
|
Arrow Electronics | Conn Open Pin Field Array SKT 40 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1838 Container: Cut Strips | Americas - 34 |
|
$7.3600 / $8.3400 | Buy Now |
|
Onlinecomponents.com | This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance RoHS: Compliant | 0 |
|
$3.6100 / $8.3400 | Buy Now |
DISTI #
30334352
|
Verical | Conn Open Pin Field Array SKT 40 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R Min Qty: 2 Package Multiple: 1 Date Code: 1838 | Americas - 34 |
|
$7.3600 / $8.3400 | Buy Now |
DISTI #
SEAF-10-06.0-L-04-
|
Avnet Americas | Conn Open Pin Field Array SKT 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAF-10-06.0-L-04-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$5.7900 / $8.3400 | Buy Now |
|
Powell Electronics | .050 SEARAY Min Qty: 1 | 74 |
|
$5.7900 / $8.3400 | Buy Now |
|
Master Electronics | This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance RoHS: Compliant | 0 |
|
$3.6100 / $8.3400 | Buy Now |
DISTI #
5cd917decd7c1c4c386fb5d0
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 124 |
|
$3.6100 / $8.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEAF-10-06.0-L-04-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-10-06.0-L-04-2-A-K-TR
Samtec Inc
Board Stacking Connector, 40 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |