Part Details for SEAF-20-01-L-08-2-RA-GP-K-TR by Samtec Inc
Overview of SEAF-20-01-L-08-2-RA-GP-K-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAF-20-01-L-08-2-RA-GP-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAF-20-01-L-08-2-RA-GP-K-TRCT-ND
|
DigiKey | CONN HD ARRAY RCPT 160P R/A SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
124 In Stock |
|
$17.6125 / $23.2700 | Buy Now |
DISTI #
SEAF-20-01-L-08-2-
|
Avnet Americas | Conn Stacking HDR 160 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: SEAF-20-01-L-08-2-) Min Qty: 75 Package Multiple: 75 Container: Reel | 0 |
|
$17.0500 / $23.2700 | Buy Now |
DISTI #
200-F2001L082RAGPKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant | 0 |
|
$12.4100 / $23.2700 | Order Now |
DISTI #
SEAF-20-01-L-08-2-
|
Avnet Americas | Conn Stacking HDR 160 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: SEAF-20-01-L-08-2-) Min Qty: 75 Package Multiple: 75 Container: Reel | 0 |
|
$17.0500 / $23.2700 | Buy Now |
DISTI #
SEAF-20-01-L-08-2-RA-GP-K-TR
|
Avnet Abacus | - Tape and Reel (Alt: SEAF-20-01-L-08-2-RA-GP-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5cd91802cd7c1c4c386fde07
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$10.6400 / $23.2700 | Buy Now |
Part Details for SEAF-20-01-L-08-2-RA-GP-K-TR
SEAF-20-01-L-08-2-RA-GP-K-TR CAD Models
SEAF-20-01-L-08-2-RA-GP-K-TR Part Data Attributes:
|
SEAF-20-01-L-08-2-RA-GP-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-20-01-L-08-2-RA-GP-K-TR
Samtec Inc
Board Connector, 160 Contact(s), 8 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Hole .164-.189, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.512 inch | |
Body Depth | 0.806 inch | |
Body Length | 1.77 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 725VAC V | |
Filter Feature | NO | |
Insulation Resistance | 15000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .164-.189 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |