Part Details for SEAF-20-01-S-04-2-RA-TR by Samtec Inc
Overview of SEAF-20-01-S-04-2-RA-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SEAF-20-01-S-04-2-RA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAF-20-01-S-04-2-RA-TR-ND
|
DigiKey | CONN HD ARRAY RCPT 80POS R/A SMD Min Qty: 175 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.0895 | Buy Now |
DISTI #
SEAF-20-01-S-04-2-
|
Avnet Americas | Conn Open Pin Field Array SKT 80 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: SEAF-20-01-S-04-2-) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$12.4000 / $17.0900 | Buy Now |
DISTI #
200-SEAF2001S042RATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant | 0 |
|
$11.4600 / $12.4000 | Order Now |
|
Onlinecomponents.com | This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance RoHS: Compliant | 0 |
|
$7.7400 / $17.0900 | Buy Now |
DISTI #
SEAF-20-01-S-04-2-
|
Avnet Americas | Conn Open Pin Field Array SKT 80 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: SEAF-20-01-S-04-2-) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$12.4000 / $17.0900 | Buy Now |
DISTI #
SEAF-20-01-S-04-2-
|
Avnet Americas | Conn Open Pin Field Array SKT 80 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: SEAF-20-01-S-04-2-) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$12.4000 / $17.0900 | Buy Now |
DISTI #
000000000003083739
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket Min Qty: 1 | 0 |
|
$11.4600 / $17.0900 | Buy Now |
|
Master Electronics | This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance RoHS: Compliant | 0 |
|
$7.7400 / $17.0900 | Buy Now |
DISTI #
5cd917e3cd7c1c4c386fbb90
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$7.7400 / $17.0900 | Buy Now |
Part Details for SEAF-20-01-S-04-2-RA-TR
SEAF-20-01-S-04-2-RA-TR CAD Models
SEAF-20-01-S-04-2-RA-TR Part Data Attributes:
|
SEAF-20-01-S-04-2-RA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-20-01-S-04-2-RA-TR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL |