Part Details for SEAF-30-01-L-08-2-RA-TR by Samtec Inc
Overview of SEAF-30-01-L-08-2-RA-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SEAF-30-01-L-08-2-RA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X5154
|
Newark | .050" Searay High-Speed High-Density Open-Pin-Field Array Socket Rohs Compliant: Yes |Samtec SEAF-30-01-L-08-2-RA-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$19.7000 | Buy Now |
DISTI #
612-SEAF-30-01-L-08-2-RA-TRCT-ND
|
DigiKey | CONN HD ARRAY RCPT 240P R/A SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
799 In Stock |
|
$20.9500 / $27.6800 | Buy Now |
DISTI #
SEAF-30-01-L-08-2-
|
Avnet Americas | Conn Open Pin Field Array SKT 240 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: SEAF-30-01-L-08-2-) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 4 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-SEAF3001L082RATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant | 0 |
|
$14.7600 / $27.6800 | Order Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket, Right-Angle RoHS: Compliant | 0 |
|
$12.9600 / $26.2400 | Buy Now |
DISTI #
000000000003236481
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket Min Qty: 1 | 0 |
|
$17.2600 / $27.6800 | Buy Now |
DISTI #
SEAF-30-01-L-08-2-RA-TR
|
Avnet Abacus | - Tape and Reel (Alt: SEAF-30-01-L-08-2-RA-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket, Right-Angle RoHS: Compliant | 0 |
|
$12.9600 / $26.2400 | Buy Now |
DISTI #
5cd91787cd7c1c4c386f5256
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$12.6580 / $27.6810 | Buy Now |
Part Details for SEAF-30-01-L-08-2-RA-TR
SEAF-30-01-L-08-2-RA-TR CAD Models
SEAF-30-01-L-08-2-RA-TR Part Data Attributes
|
SEAF-30-01-L-08-2-RA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-30-01-L-08-2-RA-TR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks, 3 Days | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL |