-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 120 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P3926
|
Newark | .050" Searay High-Speed High-Density Open-Pin-Field Array Socket Rohs Compliant: Yes |Samtec SEAF-30-06.5-L-04-2-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.5100 / $10.2100 | Buy Now |
DISTI #
612-SEAF-30-06.5-L-04-2-A-K-TRCT-ND
|
DigiKey | CONN HD ARRAY RCPT 120P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
207 In Stock |
|
$7.1125 / $12.9700 | Buy Now |
DISTI #
SEAF-30-06.5-L-04-
|
Avnet Americas | Conn Open Pin Field Array SKT 120 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAF-30-06.5-L-04-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$9.5000 / $12.9700 | Buy Now |
DISTI #
200-EAF30065L042AKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant | 140 |
|
$6.9200 / $12.9700 | Buy Now |
|
Onlinecomponents.com | This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance RoHS: Compliant | 0 |
|
$5.9300 / $12.9700 | Buy Now |
DISTI #
SEAF-30-06.5-L-04-
|
Avnet Americas | Conn Open Pin Field Array SKT 120 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAF-30-06.5-L-04-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$9.5000 / $12.9700 | Buy Now |
DISTI #
000000000002911614
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket Min Qty: 1 | 0 |
|
$8.0900 / $12.9700 | Buy Now |
|
Master Electronics | This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance RoHS: Compliant | 0 |
|
$5.9300 / $12.9700 | Buy Now |
DISTI #
5cd91856cd7c1c4c38703e2d
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$5.9300 / $12.9700 | Buy Now |
DISTI #
SEAF-30-06.5-L-04-2-A-K-TR
|
Toby Electronics | SEAF - Samtec 1.27mm SEARAY High-Speed High-Density Open-Pin-Field Array Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$5.6131 / $11.4195 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEAF-30-06.5-L-04-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-30-06.5-L-04-2-A-K-TR
Samtec Inc
Board Stacking Connector, 120 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
This table gives cross-reference parts and alternative options found for SEAF-30-06.5-L-04-2-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAF-30-06.5-L-04-2-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDC-R120-41P1-KR | Board Stacking Connector, 120 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | SEAF-30-06.5-L-04-2-A-K-TR vs HDC-R120-41P1-KR |
YTE-130-02-F-Q-360-001 | Board Stacking Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SEAF-30-06.5-L-04-2-A-K-TR vs YTE-130-02-F-Q-360-001 |
YTE-130-03-G-Q-386 | Board Stacking Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SEAF-30-06.5-L-04-2-A-K-TR vs YTE-130-03-G-Q-386 |
YTE-130-02-G-Q-800 | Board Stacking Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SEAF-30-06.5-L-04-2-A-K-TR vs YTE-130-02-G-Q-800 |
YTE-130-02-G-Q-386 | Board Stacking Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SEAF-30-06.5-L-04-2-A-K-TR vs YTE-130-02-G-Q-386 |
YTE-130-03-M-Q-368-117 | Board Stacking Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SEAF-30-06.5-L-04-2-A-K-TR vs YTE-130-03-M-Q-368-117 |
YTE-130-02-S-Q-368 | Board Stacking Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SEAF-30-06.5-L-04-2-A-K-TR vs YTE-130-02-S-Q-368 |
ESQT-130-02-F-Q-458 | Board Stacking Connector, 120 Contact(s), 4 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SEAF-30-06.5-L-04-2-A-K-TR vs ESQT-130-02-F-Q-458 |
YTE-130-02-G-Q-367 | Board Stacking Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SEAF-30-06.5-L-04-2-A-K-TR vs YTE-130-02-G-Q-367 |
YTE-130-02-S-Q-740 | Board Stacking Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SEAF-30-06.5-L-04-2-A-K-TR vs YTE-130-02-S-Q-740 |