Part Details for SEAF-40-01-L-08-1-RA-LP-K-TR by Samtec Inc
Overview of SEAF-40-01-L-08-1-RA-LP-K-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Transportation and Logistics
Automotive
Motor control systems
Robotics and Drones
Price & Stock for SEAF-40-01-L-08-1-RA-LP-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAF-40-01-L-08-1-RA-LP-K-TR-ND
|
DigiKey | .050" SEARAY HIGH-SPEED HIGH-DEN Min Qty: 50 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$33.6178 | Buy Now |
DISTI #
SEAF-40-01-L-08-1-
|
Avnet Americas | Connector Stacking Receptacle 320 Position 1.27mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: SEAF-40-01-L-08-1-) Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
$27.0100 / $36.6400 | Buy Now |
DISTI #
200-F4001L081RALPKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Socket | 0 |
|
$23.0500 / $31.2500 | Order Now |
DISTI #
000000000006172081
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket Min Qty: 1 | 0 |
|
$23.0500 / $36.6400 | Buy Now |
DISTI #
5cd9178ecd7c1c4c386f5a04
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$17.2100 / $36.6400 | Buy Now |
Part Details for SEAF-40-01-L-08-1-RA-LP-K-TR
SEAF-40-01-L-08-1-RA-LP-K-TR CAD Models
SEAF-40-01-L-08-1-RA-LP-K-TR Part Data Attributes
|
SEAF-40-01-L-08-1-RA-LP-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-40-01-L-08-1-RA-LP-K-TR
Samtec Inc
Board Connector, 320 Contact(s), 8 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Latch Post, Black Insulator, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.512 inch | |
Body Length | 2.9 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.036 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH POST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZATION NOTCH | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 320 | |
UL Flammability Code | 94V-0 |