-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 320 Contact(s), 8 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P3948
|
Newark | .050" Searay High-Speed High-Density Open-Pin-Field Array Socket |Samtec SEAF-40-06.5-S-08-1-A-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$19.6700 | Buy Now |
DISTI #
3937-SEAF-40-06.5-S-08-1-A-K-TR-ND
|
DigiKey | CONN HD ARRAY RCPT 320P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$36.8364 / $50.2700 | Buy Now |
DISTI #
612-SEAF-40-06.5-S-08-1-A-K-TRCT-ND
|
DigiKey | CONN HD ARRAY RCPT 320P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.4875 / $27.6500 | Buy Now |
DISTI #
SEAF-40-06.5-S-08-
|
Avnet Americas | Conn Open Pin Field Array SKT 320 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAF-40-06.5-S-08-) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-EAF40065S081AKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Socket RoHS: Not Compliant | 50 |
|
$17.7500 / $27.6500 | Buy Now |
|
Onlinecomponents.com | This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance RoHS: Compliant | 0 |
|
$13.3000 / $26.2200 | Buy Now |
|
Quest Components | 320 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET | 749 |
|
$9.4875 / $18.9750 | Buy Now |
DISTI #
000000000002534555
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket Min Qty: 1 | 0 |
|
$17.2400 / $27.6500 | Buy Now |
|
Master Electronics | This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance RoHS: Compliant | 0 |
|
$13.3000 / $26.2200 | Buy Now |
DISTI #
5cd91868cd7c1c4c3870541c
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$12.6500 / $27.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEAF-40-06.5-S-08-1-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-40-06.5-S-08-1-A-K-TR
Samtec Inc
Board Stacking Connector, 320 Contact(s), 8 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.421 inch | |
Body Depth | 0.258 inch | |
Body Length | 2.229 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 7 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 25000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 320 | |
Withdrawl Force-Min | LIF N |
This table gives cross-reference parts and alternative options found for SEAF-40-06.5-S-08-1-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAF-40-06.5-S-08-1-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEAF-40-06.5-L-08-1-A-K-TR | Board Stacking Connector, 320 Contact(s), 8 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SEAF-40-06.5-S-08-1-A-K-TR vs SEAF-40-06.5-L-08-1-A-K-TR |
SEAF-40-06.5-S-08-2-A-K-TR | Board Stacking Connector, 320 Contact(s), 8 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SEAF-40-06.5-S-08-1-A-K-TR vs SEAF-40-06.5-S-08-2-A-K-TR |
SEAF-40-06.5-L-08-2-A-K-FR | Board Stacking Connector, 320 Contact(s), 8 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | SEAF-40-06.5-S-08-1-A-K-TR vs SEAF-40-06.5-L-08-2-A-K-FR |