Part Details for SEAF-40-06.5-S-08-2-A-K-FR by Samtec Inc
Overview of SEAF-40-06.5-S-08-2-A-K-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Transportation and Logistics
Automotive
Motor control systems
Robotics and Drones
Price & Stock for SEAF-40-06.5-S-08-2-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAF-40-06.5-S-08-
|
Avnet Americas | Connector Stacking Receptacle 320 Position 8.5mm/9.5mm/10mm/13mm/13.5mm/15.5mm/17.5mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEAF-40-06.5-S-08-) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$11.7000 / $18.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3700 / $44.8500 | Buy Now |
DISTI #
000000000006251946
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket Min Qty: 200 | 0 |
|
$10.8200 / $20.2600 | Buy Now |
DISTI #
SEAF-40-06.5-S-08-2-A-K-FR
|
Avnet Abacus | Connector Stacking Receptacle 320 Position 8.5mm/9.5mm/10mm/13mm/13.5mm/15.5mm/17.5mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEAF-40-06.5-S-08-2-A-K-FR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.3700 / $44.8500 | Buy Now |
DISTI #
60121b17df66d53c21108104
|
Samtec | RoHS: Compliant Min Qty: 200 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$10.8200 / $20.2600 | Buy Now |
Part Details for SEAF-40-06.5-S-08-2-A-K-FR
SEAF-40-06.5-S-08-2-A-K-FR CAD Models
SEAF-40-06.5-S-08-2-A-K-FR Part Data Attributes
|
SEAF-40-06.5-S-08-2-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-40-06.5-S-08-2-A-K-FR
Samtec Inc
Board Stacking Connector, 320 Contact(s), 8 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .039-0.055 | |
Body Breadth | 0.423 inch | |
Body Depth | 0.258 inch | |
Body Length | 2.229 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 725VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 15000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 320 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.22 N |