Part Details for SEAF-40-06.5-S-14-2-A-K-TR by Samtec Inc
Overview of SEAF-40-06.5-S-14-2-A-K-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Transportation and Logistics
Automotive
Motor control systems
Robotics and Drones
Price & Stock for SEAF-40-06.5-S-14-2-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0108
|
Newark | Mezzanine Conn, Rcpt, 560Pos, 14Row, Smt Rohs Compliant: Yes |Samtec SEAF-40-06.5-S-14-2-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17 |
|
$40.4100 / $50.8100 | Buy Now |
DISTI #
612-SEAF-40-06.5-S-14-2-A-K-TRCT-ND
|
DigiKey | CONN HD ARRAY RCPT 560P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$29.4125 / $43.9900 | Buy Now |
DISTI #
SEAF-40-06.5-S-14-
|
Avnet Americas | Mezzanine Connector, Array, Female, 1.27 mm, 14 Rows, 560 Contacts, Surface Mount, Copper Alloy - Tape and Reel (Alt: SEAF-40-06.5-S-14-) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
$32.2300 / $43.9900 | Buy Now |
DISTI #
200-EAF40065S142AKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant | 116 |
|
$32.2300 / $43.9900 | Buy Now |
|
Onlinecomponents.com | This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance RoHS: Compliant | 0 |
|
$20.1200 / $43.9900 | Buy Now |
DISTI #
SEAF-40-06.5-S-14-
|
Avnet Americas | Mezzanine Connector, Array, Female, 1.27 mm, 14 Rows, 560 Contacts, Surface Mount, Copper Alloy - Tape and Reel (Alt: SEAF-40-06.5-S-14-) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
$32.2300 / $43.9900 | Buy Now |
DISTI #
4178309
|
element14 Asia-Pacific | MEZZANINE CONN, RCPT, 560POS, 14ROW, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 17 |
|
$33.4982 / $46.6543 | Buy Now |
DISTI #
4178309
|
Farnell | MEZZANINE CONN, RCPT, 560POS, 14ROW, SMT RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 5 Days Container: Cut Tape | 17 |
|
$32.4882 / $44.3514 | Buy Now |
|
Master Electronics | This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance RoHS: Compliant | 0 |
|
$20.1200 / $43.9900 | Buy Now |
DISTI #
5cd91790cd7c1c4c386f5cc6
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$20.1200 / $43.9900 | Buy Now |
Part Details for SEAF-40-06.5-S-14-2-A-K-TR
SEAF-40-06.5-S-14-2-A-K-TR CAD Models
SEAF-40-06.5-S-14-2-A-K-TR Part Data Attributes:
|
SEAF-40-06.5-S-14-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-40-06.5-S-14-2-A-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Connector Type | BOARD STACKING CONNECTOR |