There are no models available for this part yet.
Overview of SEAF-50-01-L-06-2-RA-K-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SEAF-50-01-L-06-2-RA-K-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM3862
|
Newark | Mezzanine - Arrays Pc Board Connectors |Samtec SEAF-50-01-L-06-2-RA-K-FR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$22.5100 | Buy Now | |
DISTI #
SEAF-50-01-L-06-2-
|
Avnet Americas | Connector Stacking Receptacle 300 Position 1.27mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: SEAF-50-01-L-06-2-) Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$13.3000 / $23.0500 | Buy Now | |
DISTI #
200-SEAF5001L062RAKR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Socket | 0 |
|
$34.5600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.4500 / $44.9300 | Buy Now | ||
DISTI #
000000000006251953
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket Min Qty: 100 | 0 |
|
$12.3100 / $23.0500 | Buy Now | |
DISTI #
SEAF-50-01-L-06-2-RA-K-FR
|
Avnet Abacus | - Tape and Reel (Alt: SEAF-50-01-L-06-2-RA-K-FR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$21.4500 / $44.9300 | Buy Now | ||
DISTI #
5fc9096f61bb334fe91af10c
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 100 Lead time: 2 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$12.3100 / $23.0500 | Buy Now |
CAD Models for SEAF-50-01-L-06-2-RA-K-FR by Samtec Inc
Part Data Attributes for SEAF-50-01-L-06-2-RA-K-FR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.642 inch
|
Body Depth
|
0.706 inch
|
Body Length
|
2.87 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
725VAC V
|
Durability
|
1000 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
15000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
6
|
Number of Rows Loaded
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
1.27 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
1.1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
300
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
2.2 N
|