SEAF-50-01-L-10-1-RA-GP-TR
Samtec Inc
Description: Board Connector, 500 Contact(s), 10 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator

Overview of SEAF-50-01-L-10-1-RA-GP-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
HN1D05FE Toshiba Electronic Devices & Storage Corporation Switching Diode, 400 V, 0.1 A, ES6
P3LP-157L Coilcraft Inc Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3
P3LP-604L Coilcraft Inc Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3

Price & Stock for SEAF-50-01-L-10-1-RA-GP-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-SEAF-50-01-L-10-1-RA-GP-TR-ND
DigiKey CONN HD ARRAY RCPT 500P R/A SMD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 27
In Stock
  • 1 $83.7300
  • 10 $79.2550
  • 25 $76.2728
  • 50 $74.4182
  • 100 $60.7273
$60.7273 / $83.7300 Buy Now
DISTI # SEAF-50-01-L-10-1-RA-GP-TR-ND
DigiKey CONN HD ARRAY RCPT 500P R/A SMD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 50 $40.9302
$40.9302 Buy Now
DISTI # SEAF-50-01-L-10-1-
Avnet Americas - Tape and Reel (Alt: SEAF-50-01-L-10-1-) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 2 Days Container: Reel 0
RFQ
DISTI # 200-AF5001L101RAGPTR
Mouser Electronics Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Socket RoHS: Not Compliant 17
  • 1 $46.0500
  • 10 $43.5900
  • 25 $41.9500
  • 50 $40.9300
  • 100 $33.4000
  • 250 $30.8900
$30.8900 / $46.0500 Buy Now
Onlinecomponents.com .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket, Right-Angle RoHS: Compliant 0
  • 5 $51.2500
  • 10 $49.6700
  • 25 $47.4700
  • 50 $45.4500
  • 100 $33.8200
  • 250 $31.6600
  • 500 $26.4800
$26.4800 / $51.2500 Buy Now
DISTI # 000000000003605988
Sager Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket Min Qty: 1 0
  • 1 $46.0500
  • 10 $43.5900
  • 25 $41.9500
  • 50 $40.9300
  • 100 $33.4000
  • 250 $30.8900
$30.8900 / $46.0500 Buy Now
Master Electronics .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket, Right-Angle RoHS: Compliant 0
  • 5 $51.2500
  • 10 $49.6700
  • 25 $47.4700
  • 50 $45.4500
  • 100 $33.8200
  • 250 $31.6600
  • 500 $26.4800
$26.4800 / $51.2500 Buy Now
DISTI # 5cd91795cd7c1c4c386f6212
Samtec .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Tape & Reel 0
  • 1 $46.0480
  • 10 $43.5920
  • 25 $41.9550
  • 50 $40.9310
  • 100 $33.3990
  • 250 $30.8880
  • 500 $25.8670
$25.8670 / $46.0480 Buy Now

CAD Models for SEAF-50-01-L-10-1-RA-GP-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SEAF-50-01-L-10-1-RA-GP-TR by Samtec Inc

SEAF-50-01-L-10-1-RA-GP-TR
Samtec Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
8 Weeks, 2 Days
Samacsys Manufacturer
SAMTEC
Body Breadth
0.312 inch
Body Depth
0.592 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
17.1 mΩ
Durability
100 Cycles
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
10
Number of Rows Loaded
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2.1 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
500
Want to compare parts?
  1. SEAF-50-01-L-10-1-RA-GP-TR
    Samtec Inc
    Board Connector, 500 Contact(s), 10 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
    VS

Alternate Parts for SEAF-50-01-L-10-1-RA-GP-TR

This table gives cross-reference parts and alternative options found for SEAF-50-01-L-10-1-RA-GP-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAF-50-01-L-10-1-RA-GP-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SEAF-50-01-L-10-2-RA-K-TR Board Connector, 500 Contact(s), 10 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Samtec Inc SEAF-50-01-L-10-1-RA-GP-TR vs SEAF-50-01-L-10-2-RA-K-TR

Related Parts for SEAF-50-01-L-10-1-RA-GP-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SEAF-50-01-L-10-1-RA-GP-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SEAF-50-01-L-10-1-RA-GP-T... by Samtec Inc

Select Manufacturer
Which Manufacturer of SEAF-50-01-L-10-1-RA-GP-T... would you like to use for your alert(s)?
  • Please alert me when SEAF-50-01-L-10-1-RA-GP-T... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SEAF-50-01-L-10-1-RA-GP-T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SEAF-50-01-L-10-1-RA-GP-T... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SEAF-50-01-L-10-1-RA-GP-T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SEAF-50-01-L-10-1-RA-GP-T....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SEAF-50-01-L-10-1-RA-GP-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: