Part Details for SEAF-50-05.0-S-06-2-A-K-FR by Samtec Inc
Overview of SEAF-50-05.0-S-06-2-A-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAF-50-05.0-S-06-2-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3868
|
Newark | Mezzanine - Arrays Pc Board Connectors |Samtec SEAF-50-05.0-S-06-2-A-K-FR Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.3500 | Buy Now |
DISTI #
SEAF-50-05.0-S-06-
|
Avnet Americas | Connector Stacking Receptacle 300 Position 7mm/8mm/8.5mm/11.5mm/12mm/14mm/16mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEAF-50-05.0-S-06-) Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$9.0500 / $13.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1700 / $33.3300 | Buy Now |
DISTI #
000000000006251959
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket Min Qty: 375 | 0 |
|
$9.0500 / $15.6800 | Buy Now |
DISTI #
SEAF-50-05.0-S-06-2-A-K-FR
|
Avnet Abacus | Connector Stacking Receptacle 300 Position 7mm/8mm/8.5mm/11.5mm/12mm/14mm/16mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEAF-50-05.0-S-06-2-A-K-FR) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.1700 / $33.3300 | Buy Now |
DISTI #
5f882eb0e56a714058c788ed
|
Samtec | RoHS: Compliant Min Qty: 375 Lead time: 3 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$9.0500 / $15.6800 | Buy Now |
Part Details for SEAF-50-05.0-S-06-2-A-K-FR
SEAF-50-05.0-S-06-2-A-K-FR CAD Models
SEAF-50-05.0-S-06-2-A-K-FR Part Data Attributes
|
SEAF-50-05.0-S-06-2-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-50-05.0-S-06-2-A-K-FR
Samtec Inc
Board Stacking Connector, 300 Contact(s), 6 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.323 inch | |
Body Depth | 0.199 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.035 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 300 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SEAF-50-05.0-S-06-2-A-K-FR
This table gives cross-reference parts and alternative options found for SEAF-50-05.0-S-06-2-A-K-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAF-50-05.0-S-06-2-A-K-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEAF-50-05.0-L-06-2-A-K-FR | Board Stacking Connector, 300 Contact(s), 6 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | SEAF-50-05.0-S-06-2-A-K-FR vs SEAF-50-05.0-L-06-2-A-K-FR |