Part Details for SEAF-50-07.5-L-04-2-A-K-TR by Samtec Inc
Overview of SEAF-50-07.5-L-04-2-A-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAF-50-07.5-L-04-2-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAF-50-07.5-L-04-2-A-K-TR-ND
|
DigiKey | .050" SEARAY HIGH-SPEED HIGH-DEN Min Qty: 300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.7201 | Buy Now |
DISTI #
SEAF-50-07.5-L-04-
|
Avnet Americas | Conn Stacking HDR 200 POS 9.5mm to 20.5mm Stack Height 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAF-50-07.5-L-04-) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-SEAF50075L042AK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant | 0 |
|
$10.0300 / $11.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8000 / $17.2800 | Buy Now |
DISTI #
000000000005919053
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket Min Qty: 1 | 0 |
|
$11.7200 / $18.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.8000 / $17.2800 | Buy Now |
DISTI #
5cd91794cd7c1c4c386f60bf
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$8.6000 / $18.8000 | Buy Now |
Part Details for SEAF-50-07.5-L-04-2-A-K-TR
SEAF-50-07.5-L-04-2-A-K-TR CAD Models
SEAF-50-07.5-L-04-2-A-K-TR Part Data Attributes
|
SEAF-50-07.5-L-04-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-50-07.5-L-04-2-A-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
JESD-609 Code | e3 |