There are no models available for this part yet.
Overview of SEAF-50-07.5-S-04-2-A-K-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SEAF-50-07.5-S-04-2-A-K-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AH0841
|
Newark | .050" Searay High-Speed High-Density Open-Pin-Field Array Socket |Samtec SEAF-50-07.5-S-04-2-A-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0700 / $25.8200 | Buy Now | |
DISTI #
612-SEAF-50-07.5-S-04-2-A-K-TR-ND
|
DigiKey | .050" SEARAY HIGH-SPEED HIGH-DEN Min Qty: 300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.9100 | Buy Now | |
DISTI #
SEAF-50-07.5-S-04-
|
Avnet Americas | Connector Stacking Receptacle 200 Position 9mm/10mm/11mm/14mm/14.5mm/16.5mm/18.5mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEAF-50-07.5-S-04-) Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$15.1700 / $20.7100 | Buy Now | |
DISTI #
200-EAF50075S042AKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Socket | 0 |
|
$12.9100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7000 / $19.0300 | Buy Now | ||
DISTI #
000000000006172102
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket Min Qty: 1 | 0 |
|
$12.9100 / $20.7100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$9.7000 / $19.0300 | Buy Now | ||
DISTI #
5cd91817cd7c1c4c386ff79f
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$9.4700 / $20.7100 | Buy Now |
CAD Models for SEAF-50-07.5-S-04-2-A-K-TR by Samtec Inc
Part Data Attributes for SEAF-50-07.5-S-04-2-A-K-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination
|
TIN OVER NICKEL
|
JESD-609 Code
|
e3
|