-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAF-50-07.5-S-08-1-A-K-TR-ND
|
DigiKey | .050" SEARAY HIGH-SPEED HIGH-DEN Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.6182 | Buy Now |
DISTI #
SEAF-50-07.5-S-08-1-A-K-TR
|
Avnet Americas | Conn Open Pin Field Array SKT 10mm Stack Height 400 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAF-50-07.5-S-08-1-A-K-TR) Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 6 Days Container: Reel | 0 |
|
$23.0200 / $31.4200 | Buy Now |
DISTI #
200-EAF50075S081AKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Socket | 0 |
|
$19.5900 / $23.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3700 / $31.4200 | Buy Now |
DISTI #
000000000005919056
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket Min Qty: 1 | 0 |
|
$19.5900 / $31.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.3700 / $31.4200 | Buy Now |
DISTI #
5cd91866cd7c1c4c387050be
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$14.3700 / $31.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEAF-50-07.5-S-08-1-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-50-07.5-S-08-1-A-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |