Part Details for SEAF8-20-05.0-S-08-2-RA by Samtec Inc
Overview of SEAF8-20-05.0-S-08-2-RA by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAF8-20-05.0-S-08-2-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAF8-20-05.0-S-08-2-RA-ND
|
DigiKey | CONN HD ARRAY RCPT 160P R/A SMD Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SEAF8-20-05.0-S-08
|
Avnet Americas | Conn Stacking RCP 160 POS 0.8mm Solder RA SMD T/R - Bulk (Alt: SEAF8-20-05.0-S-08) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant | 0 |
|
$22.4800 / $56.3500 | Buy Now |
DISTI #
000000000005497256
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant | 0 |
|
$22.4800 / $56.3500 | Buy Now |