Part Details for SEAF8-30-05.0-L-06-3-FR by Samtec Inc
Overview of SEAF8-30-05.0-L-06-3-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAF8-30-05.0-L-06-3-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAF8-30-05.0-L-06
|
Avnet Americas | Connector Stacking Receptacle 180 Position 7mm/10mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEAF8-30-05.0-L-06) Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$8.3000 / $12.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.3000 / $12.2900 | Buy Now | |
DISTI #
SEAF8-30-05.0-L-06
|
Avnet Americas | Connector Stacking Receptacle 180 Position 7mm/10mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEAF8-30-05.0-L-06) Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$8.3000 / $12.2900 | Buy Now |
|
Master Electronics | 0 |
|
$8.3000 / $12.2900 | Buy Now | |
DISTI #
6163b8f05870e9429cd50e1f
|
Samtec | 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 425 Lead time: 4 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$8.3000 / $12.2900 | Buy Now |
Part Details for SEAF8-30-05.0-L-06-3-FR
SEAF8-30-05.0-L-06-3-FR CAD Models
SEAF8-30-05.0-L-06-3-FR Part Data Attributes:
|
SEAF8-30-05.0-L-06-3-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF8-30-05.0-L-06-3-FR
Samtec Inc
Board Stacking Connector, 180 Contact(s), 6 Row(s), Female, 0.032 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SEARAY | |
Body Breadth | 0.308 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.175 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 660VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 15000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.032 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 180 |