Part Details for SEAF8-40-1-S-10-2-RA-GP by Samtec Inc
Overview of SEAF8-40-1-S-10-2-RA-GP by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAF8-40-1-S-10-2-RA-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAF8-40-1-S-10-2-RA-GP-ND
|
DigiKey | CONN HD ARRAY RCPT 400P R/A SMD Min Qty: 75 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$51.2283 | Buy Now |
DISTI #
SEAF8-40-1-S-10-2-
|
Avnet Americas | SATSEAF8-40-1-S-10-2-RA-GP - Tape and Reel (Alt: SEAF8-40-1-S-10-2-) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Reel | 0 |
|
$35.6800 / $49.1900 | Buy Now |
DISTI #
200-SEAF8401S102RAGP
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant | 0 |
|
$42.0500 / $43.7200 | Order Now |
|
Onlinecomponents.com | 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket | 0 |
|
$27.6300 / $49.1900 | Buy Now |
DISTI #
SEAF8-40-1-S-10-2-
|
Avnet Americas | SATSEAF8-40-1-S-10-2-RA-GP - Tape and Reel (Alt: SEAF8-40-1-S-10-2-) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Reel | 0 |
|
$35.6800 / $49.1900 | Buy Now |
DISTI #
SEAF8-40-1-S-10-2-RA-GP
|
Avnet Abacus | SATSEAF8-40-1-S-10-2-RA-GP - Tape and Reel (Alt: SEAF8-40-1-S-10-2-RA-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket | 0 |
|
$27.6300 / $49.1900 | Buy Now |
DISTI #
5cd9179bcd7c1c4c386f6780
|
Samtec | 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$22.2700 / $49.1900 | Buy Now |
DISTI #
SEAF8-40-1-S-10-2-RA-GP
|
Toby Electronics | SEAF8-RA - Samtec 0.80mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket Right-Angle Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$26.4761 / $50.3073 | Buy Now |
Part Details for SEAF8-40-1-S-10-2-RA-GP
SEAF8-40-1-S-10-2-RA-GP CAD Models
SEAF8-40-1-S-10-2-RA-GP Part Data Attributes:
|
SEAF8-40-1-S-10-2-RA-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF8-40-1-S-10-2-RA-GP
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SEARAY | |
Body Breadth | 0.53 inch | |
Body Depth | 0.728 inch | |
Body Length | 1.796 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.032 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE POST | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 400 | |
UL Flammability Code | 94V-0 |