Part Details for SEAFP-50-01-S-08-RA-WT by Samtec Inc
Overview of SEAFP-50-01-S-08-RA-WT by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SEAFP-50-01-S-08-RA-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAFP-50-01-S-08-RA-WT-ND
|
DigiKey | CONN HD ARRAY F 400POS P-FIT R/A Min Qty: 1 Lead time: 5 Weeks Container: Tray |
207 In Stock |
|
$40.4376 / $45.4000 | Buy Now |
DISTI #
SEAFP-50-01-S-08-R
|
Avnet Americas | Conn Stacking RCP 400 POS 1.27mm Press Fit RA Through Hole Tray - Trays (Alt: SEAFP-50-01-S-08-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$32.2300 / $45.4000 | Buy Now |
DISTI #
200-SEAFP5001S08RAWT
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed Open-Pin-Field Array Socket, Press-Fit RoHS: Compliant | 0 |
|
$29.5300 / $42.9800 | Order Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed Open-Pin-Field Array Socket, Press-Fit RoHS: Compliant | 0 |
|
$18.7000 / $45.4000 | Buy Now |
DISTI #
SEAFP-50-01-S-08-R
|
Avnet Americas | Conn Stacking RCP 400 POS 1.27mm Press Fit RA Through Hole Tray - Trays (Alt: SEAFP-50-01-S-08-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$32.2300 / $45.4000 | Buy Now |
DISTI #
SEAFP-50-01-S-08-R
|
Avnet Americas | Conn Stacking RCP 400 POS 1.27mm Press Fit RA Through Hole Tray - Trays (Alt: SEAFP-50-01-S-08-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$32.2300 / $45.4000 | Buy Now |
DISTI #
000000000005497360
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed Open-Pin-Field Array Socket, Press-Fit Min Qty: 1 | 0 |
|
$29.5300 / $45.4000 | Buy Now |
|
Master Electronics | .050" SEARAY™ High-Speed Open-Pin-Field Array Socket, Press-Fit RoHS: Compliant | 0 |
|
$18.7000 / $45.4000 | Buy Now |
DISTI #
5cd9181ecd7c1c4c386fff18
|
Samtec | .050" SEARAY™ High-Speed Open-Pin-Field Array Socket, Press-Fit RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Tray | 0 |
|
$18.7000 / $45.4000 | Buy Now |
Part Details for SEAFP-50-01-S-08-RA-WT
SEAFP-50-01-S-08-RA-WT CAD Models
SEAFP-50-01-S-08-RA-WT Part Data Attributes
|
SEAFP-50-01-S-08-RA-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAFP-50-01-S-08-RA-WT
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |