Part Details for SEAFP-50-01-S-10-RA by Samtec Inc
Overview of SEAFP-50-01-S-10-RA by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SEAFP-50-01-S-10-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAFP-50-01-S-10-R
|
Avnet Americas | Conn Stacking RCP 500 POS 1.27mm Press Fit RA Through Hole Tray - Bulk (Alt: SEAFP-50-01-S-10-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SEAFP-50-01-S-10-R
|
Avnet Americas | Conn Stacking RCP 500 POS 1.27mm Press Fit RA Through Hole Tray - Bulk (Alt: SEAFP-50-01-S-10-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SEAFP-50-01-S-10-R
|
Avnet Americas | Conn Stacking RCP 500 POS 1.27mm Press Fit RA Through Hole Tray - Bulk (Alt: SEAFP-50-01-S-10-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SEAFP-50-01-S-10-RA
SEAFP-50-01-S-10-RA CAD Models
SEAFP-50-01-S-10-RA Part Data Attributes
|
SEAFP-50-01-S-10-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAFP-50-01-S-10-RA
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |