Part Details for SEAM-20-01-L-06-1-RA-TR by Samtec Inc
Overview of SEAM-20-01-L-06-1-RA-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SEAM-20-01-L-06-1-RA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAM-20-01-L-06-1-RA-TR-ND
|
DigiKey | CONN HD ARRAY PLUG 120P R/A SMD Min Qty: 100 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.4701 | Buy Now |
DISTI #
SEAM-20-01-L-06-1-
|
Avnet Americas | SEAM .050 PITCH TERMINAL ARRAY ASSEMBLY - Tape and Reel (Alt: SEAM-20-01-L-06-1-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$14.4700 / $19.9500 | Buy Now |
DISTI #
200-SEAM2001L061RATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Not Compliant | 0 |
|
$11.2100 / $14.4700 | Order Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Right-Angle RoHS: Compliant |
76 In Stock |
|
$9.0300 / $19.9500 | Buy Now |
DISTI #
71255123
|
Verical | Conn Open Pin Field Array HDR 120 POS 1.27mm Solder RA Side Entry SMD SEARAY™ T/R RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2340 | Americas - 73 |
|
$18.8110 / $25.9350 | Buy Now |
DISTI #
000000000003606003
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$13.3800 / $19.9500 | Buy Now |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Right-Angle RoHS: Compliant |
76 In Stock |
|
$9.0300 / $19.9500 | Buy Now |
DISTI #
5cd91811cd7c1c4c386ff075
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$9.0300 / $19.9500 | Buy Now |
Part Details for SEAM-20-01-L-06-1-RA-TR
SEAM-20-01-L-06-1-RA-TR CAD Models
SEAM-20-01-L-06-1-RA-TR Part Data Attributes
|
SEAM-20-01-L-06-1-RA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-20-01-L-06-1-RA-TR
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |