Part Details for SEAM-20-01-L-06-2-RA-GP by Samtec Inc
Overview of SEAM-20-01-L-06-2-RA-GP by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SEAM-20-01-L-06-2-RA-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAM-20-01-L-06-2-RA-GP-ND
|
DigiKey | CONN HD ARRAY PLUG 120P R/A SMD Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SEAM-20-01-L-06-2-
|
Avnet Americas | Conn Stacking HDR 120 POS 1.27mm Solder RA Through Hole - Bulk (Alt: SEAM-20-01-L-06-2-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Right-Angle RoHS: Compliant | 0 |
|
$14.2300 / $33.2300 | Buy Now |
DISTI #
000000000003871044
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Right-Angle RoHS: Compliant | 0 |
|
$14.2300 / $33.2300 | Buy Now |
Part Details for SEAM-20-01-L-06-2-RA-GP
SEAM-20-01-L-06-2-RA-GP CAD Models
SEAM-20-01-L-06-2-RA-GP Part Data Attributes:
|
SEAM-20-01-L-06-2-RA-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-20-01-L-06-2-RA-GP
Samtec Inc
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | MATTE TIN | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |