Part Details for SEAM-20-01-L-08-1-RA-K-TR by Samtec Inc
Overview of SEAM-20-01-L-08-1-RA-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-2578125-2JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal |
Price & Stock for SEAM-20-01-L-08-1-RA-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAM-20-01-L-08-1-RA-K-TR-ND
|
DigiKey | CONN HD ARRAY PLUG 160P R/A SMD Min Qty: 75 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.4801 | Buy Now |
DISTI #
SEAM-20-01-L-08-1-
|
Avnet Americas | Conn Stacking HDR 160 POS 1.27mm Solder RA Through Hole T/R - Tape and Reel (Alt: SEAM-20-01-L-08-1-) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Reel | 0 |
|
$18.4500 / $25.1900 | Buy Now |
DISTI #
200-SEAM2001L81RAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Not Compliant | 0 |
|
$13.4300 / $21.4800 | Order Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Right-Angle RoHS: Compliant | 0 |
|
$12.1200 / $23.8700 | Buy Now |
DISTI #
000000000005497382
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$15.7000 / $25.1900 | Buy Now |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Right-Angle RoHS: Compliant | 0 |
|
$12.1200 / $23.8700 | Buy Now |
DISTI #
5cd91813cd7c1c4c386ff281
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$11.5170 / $25.1860 | Buy Now |
Part Details for SEAM-20-01-L-08-1-RA-K-TR
SEAM-20-01-L-08-1-RA-K-TR CAD Models
SEAM-20-01-L-08-1-RA-K-TR Part Data Attributes
|
SEAM-20-01-L-08-1-RA-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-20-01-L-08-1-RA-K-TR
Samtec Inc
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |