Part Details for SEAM-20-01-S-04-2-RA-GP-K-TR by Samtec Inc
Overview of SEAM-20-01-S-04-2-RA-GP-K-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-2578125-2JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal |
Price & Stock for SEAM-20-01-S-04-2-RA-GP-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAM-20-01-S-04-2-RA-GP-K-TR-ND
|
DigiKey | CONN HD ARRAY PLUG 80POS R/A SMD Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.7300 | Buy Now |
DISTI #
SEAM-20-01-S-04-2-
|
Avnet Americas | SEAM .050 PITCH TERMINAL ARRAY ASSEMBLY - Tape and Reel (Alt: SEAM-20-01-S-04-2-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$13.7300 / $18.8600 | Buy Now |
DISTI #
200-M2001S042RAGPKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$10.6900 / $13.7300 | Order Now |
DISTI #
000000000003236586
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$12.7200 / $18.8600 | Buy Now |
DISTI #
5cd917a0cd7c1c4c386f6d40
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$8.6700 / $18.8600 | Buy Now |
Part Details for SEAM-20-01-S-04-2-RA-GP-K-TR
SEAM-20-01-S-04-2-RA-GP-K-TR CAD Models
SEAM-20-01-S-04-2-RA-GP-K-TR Part Data Attributes
|
SEAM-20-01-S-04-2-RA-GP-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-20-01-S-04-2-RA-GP-K-TR
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.312 inch | |
Body Depth | 0.44 inch | |
Body Length | 1.77 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.9 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
Alternate Parts for SEAM-20-01-S-04-2-RA-GP-K-TR
This table gives cross-reference parts and alternative options found for SEAM-20-01-S-04-2-RA-GP-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAM-20-01-S-04-2-RA-GP-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDC-H344-42P3-TG30 | Board Connector, 344 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Hole .099-.111, Black Insulator, Receptacle | 3M Interconnect | SEAM-20-01-S-04-2-RA-GP-K-TR vs HDC-H344-42P3-TG30 |
FDH-80-T | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Adam Technologies Inc | SEAM-20-01-S-04-2-RA-GP-K-TR vs FDH-80-T |
HDC-H344-42P3-TG30 | HEADER CONNECTOR,PCB MNT,RECEPT,344 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL,HOLE .099-.111,BLACK | 3M Electronics | SEAM-20-01-S-04-2-RA-GP-K-TR vs HDC-H344-42P3-TG30 |
HDC-H344-42P3-GG30 | Board Connector, 344 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Hole .099-.111, Black Insulator, Receptacle | 3M Interconnect | SEAM-20-01-S-04-2-RA-GP-K-TR vs HDC-H344-42P3-GG30 |
HDC-H344-42P3-GG30 | HEADER CONNECTOR,PCB MNT,RECEPT,344 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL,HOLE .099-.111,BLACK | 3M Electronics | SEAM-20-01-S-04-2-RA-GP-K-TR vs HDC-H344-42P3-GG30 |
HDC-H344-42P4-TG30 | HEADER CONNECTOR,PCB MNT,RECEPT,344 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL,HOLE .099-.111,BLACK | 3M Electronics | SEAM-20-01-S-04-2-RA-GP-K-TR vs HDC-H344-42P4-TG30 |
HDC-H344-42P2-TG30 | Board Connector, 344 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Hole .099-.111, Black Insulator, Receptacle | 3M Interconnect | SEAM-20-01-S-04-2-RA-GP-K-TR vs HDC-H344-42P2-TG30 |