Part Details for SEAM-20-02.0-L-08-2-A-K-FR by Samtec Inc
Overview of SEAM-20-02.0-L-08-2-A-K-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAM-20-02.0-L-08-2-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3881
|
Newark | Mezzanine - Arrays Pc Board Connectors |Samtec SEAM-20-02.0-L-08-2-A-K-FR Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.8700 | Buy Now |
DISTI #
SEAM-20-02.0-L-08-
|
Avnet Americas | Connector Stacking Header 160 Position 7mm/8mm/8.5mm/9.5mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEAM-20-02.0-L-08-) Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$7.1000 / $10.5600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.3700 / $10.5600 | Buy Now | |
DISTI #
SEAM-20-02.0-L-08-
|
Avnet Americas | Connector Stacking Header 160 Position 7mm/8mm/8.5mm/9.5mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEAM-20-02.0-L-08-) Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$7.1000 / $10.5600 | Buy Now |
|
Master Electronics | 0 |
|
$7.3700 / $10.5600 | Buy Now | |
DISTI #
6012ca15df66d53c21befb01
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 225 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$6.5700 / $12.3000 | Buy Now |