Part Details for SEAM-20-03.5-L-04-2-A-EP-K-TR by Samtec Inc
Overview of SEAM-20-03.5-L-04-2-A-EP-K-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SEAM-20-03.5-L-04-2-A-EP-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAM-20-03.5-L-04-2-A-EP-K-TR-ND
|
DigiKey | CONN HD ARRAY PLUG 80P SMD GOLD Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SEAM-20-03.5-L-04-
|
Avnet Americas | Conn Stacking HDR 80 POS 8.5mm/9.5mm/10mm/11mm Stack Height 1.27mm Solder ST Through Hole T/R - Tape and Reel (Alt: SEAM-20-03.5-L-04-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
SEAM-20-03.5-L-04-
|
Avnet Americas | Conn Stacking HDR 80 POS 8.5mm/9.5mm/10mm/11mm Stack Height 1.27mm Solder ST Through Hole T/R - Tape and Reel (Alt: SEAM-20-03.5-L-04-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000004006980
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for SEAM-20-03.5-L-04-2-A-EP-K-TR
SEAM-20-03.5-L-04-2-A-EP-K-TR CAD Models
SEAM-20-03.5-L-04-2-A-EP-K-TR Part Data Attributes:
|
SEAM-20-03.5-L-04-2-A-EP-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-20-03.5-L-04-2-A-EP-K-TR
Samtec Inc
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.278 inch | |
Body Depth | 0.28 inch | |
Body Length | 1.196 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE POST | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.7 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
Withdrawl Force-Min | 2.224 N |