Part Details for SEAM-20-06.5-L-08-1-A-K-FR by Samtec Inc
Overview of SEAM-20-06.5-L-08-1-A-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-2578125-2JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal |
Price & Stock for SEAM-20-06.5-L-08-1-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3887
|
Newark | Mezzanine - Arrays Pc Board Connectors |Samtec SEAM-20-06.5-L-08-1-A-K-FR RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$17.1700 | Buy Now |
DISTI #
SEAM-20-06.5-L-08-
|
Avnet Americas | .050" SEARAY High-Speed High-Density Open-Pi - Tape and Reel (Alt: SEAM-20-06.5-L-08-) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$9.9600 / $17.2600 | Buy Now |
DISTI #
200-SEAM20065L081AKR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal | 0 |
|
$23.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.6400 / $30.4000 | Buy Now |
DISTI #
000000000006410446
|
Sager | Samtec .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 150 | 0 |
|
$9.2200 / $17.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.6400 / $30.4000 | Buy Now |
DISTI #
633579777b3738e1eb8d940a
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 150 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$9.2200 / $17.2600 | Buy Now |
Part Details for SEAM-20-06.5-L-08-1-A-K-FR
SEAM-20-06.5-L-08-1-A-K-FR CAD Models
SEAM-20-06.5-L-08-1-A-K-FR Part Data Attributes
|
SEAM-20-06.5-L-08-1-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-20-06.5-L-08-1-A-K-FR
Samtec Inc
Board Stacking Connector, 160 Contact(s), 8 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.478 inch | |
Body Depth | 0.4 inch | |
Body Length | 1.196 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 725VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 15000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | SEAF, SEAFP | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |