Part Details for SEAM-20-07.0-S-06-2-A-K-FR by Samtec Inc
Overview of SEAM-20-07.0-S-06-2-A-K-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAM-20-07.0-S-06-2-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAM-20-07.0-S-06-
|
Avnet Americas | Connector Stacking Header 120 Position 12mm to 14.5mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEAM-20-07.0-S-06-) Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$8.5900 / $13.8600 | Buy Now |
|
Onlinecomponents.com | Connector Stacking Header 120 Position 12mm to 14.5mm Stack Height 1.27mm Solder Straight Surface Mount T/R | Alternative Product Available |
|
$9.0300 / $13.8600 | Buy Now |
DISTI #
000000000006347713
|
Sager | Samtec .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 150 | 0 |
|
$7.9500 / $14.8900 | Buy Now |
|
Master Electronics | Connector Stacking Header 120 Position 12mm to 14.5mm Stack Height 1.27mm Solder Straight Surface Mount T/R | Alternative Product Available |
|
$9.0300 / $13.8600 | Buy Now |
DISTI #
61dac5202b72b16a85cd4ec6
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 150 Lead time: 3 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$7.9500 / $14.8900 | Buy Now |
Part Details for SEAM-20-07.0-S-06-2-A-K-FR
SEAM-20-07.0-S-06-2-A-K-FR CAD Models
SEAM-20-07.0-S-06-2-A-K-FR Part Data Attributes:
|
SEAM-20-07.0-S-06-2-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-20-07.0-S-06-2-A-K-FR
Samtec Inc
Board Stacking Connector, 120 Contact(s), 6 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.428 inch | |
Body Depth | 0.377 inch | |
Body Length | 1.196 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 725VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.22 N | |
Insulation Resistance | 15000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |