Part Details for SEAM-30-01-L-08-2-RA-K-FR by Samtec Inc
Overview of SEAM-30-01-L-08-2-RA-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-2578125-2JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal |
Price & Stock for SEAM-30-01-L-08-2-RA-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3896
|
Newark | Mezzanine - Arrays Pc Board Connectors |Samtec SEAM-30-01-L-08-2-RA-K-FR RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$21.8600 | Buy Now |
DISTI #
SEAM-30-01-L-08-2-
|
Avnet Americas | Connector Stacking Header 240 Position 1.27mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: SEAM-30-01-L-08-2-) Min Qty: 75 Package Multiple: 75 Container: Reel | 0 |
|
$13.4300 / $25.0500 | Buy Now |
DISTI #
200-SEM3001L082-RAKR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal | 0 |
|
$18.3000 / $25.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4300 / $22.5100 | Buy Now |
DISTI #
000000000006311630
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 75 | 0 |
|
$12.6100 / $26.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.4300 / $22.5100 | Buy Now |
DISTI #
60a20f31434bdba966e1f698
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 75 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$13.4270 / $25.0470 | Buy Now |
Part Details for SEAM-30-01-L-08-2-RA-K-FR
SEAM-30-01-L-08-2-RA-K-FR CAD Models
SEAM-30-01-L-08-2-RA-K-FR Part Data Attributes
|
SEAM-30-01-L-08-2-RA-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-30-01-L-08-2-RA-K-FR
Samtec Inc
Board Stacking Connector, 240 Contact(s), 8 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.512 inch | |
Body Depth | 0.767 inch | |
Body Length | 1.94 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 725VAC V | |
Filter Feature | NO | |
Insulation Resistance | 15000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.2 N |