There are no models available for this part yet.
Overview of SEAM-30-01-L-08-2-RA-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-2578125-2JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal |
Price & Stock for SEAM-30-01-L-08-2-RA-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SEAM-30-01-L-08-2-RA-TRCT-ND
|
DigiKey | CONN HD ARRAY PLUG 240P R/A SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55 In Stock |
|
$22.6875 / $29.9600 | Buy Now | |
DISTI #
SEAM-30-01-L-08-2-
|
Avnet Americas | Conn Open Pin Field Array HDR 240 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: SEAM-30-01-L-08-2-) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Reel | 0 |
|
$21.9500 / $29.9600 | Buy Now | |
DISTI #
200-SEAM3001L082RATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$15.9800 / $29.9600 | Order Now | |
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Right-Angle RoHS: Compliant | 0 |
|
$14.0200 / $28.4100 | Buy Now | ||
DISTI #
000000000003871060
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$18.6800 / $29.9600 | Buy Now | |
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Right-Angle RoHS: Compliant | 0 |
|
$14.0200 / $28.4100 | Buy Now | ||
DISTI #
5cd91883cd7c1c4c387071df
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$13.7010 / $29.9630 | Buy Now |
CAD Models for SEAM-30-01-L-08-2-RA-TR by Samtec Inc
Part Data Attributes for SEAM-30-01-L-08-2-RA-TR by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Material
|
COPPER ALLOY
|
JESD-609 Code
|
e3
|