There are no models available for this part yet.
Overview of SEAM-30-02.0-L-08-2-A-K-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-2578125-2JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal |
Price & Stock for SEAM-30-02.0-L-08-2-A-K-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM3903
|
Newark | Mezzanine - Arrays Pc Board Connectors |Samtec SEAM-30-02.0-L-08-2-A-K-FR RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.1300 | Buy Now | |
DISTI #
SEAM-30-02.0-L-08-
|
Avnet Americas | Connector Stacking Header 240 Position 7mm/8mm/8.5mm/9.5mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEAM-30-02.0-L-08-) Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$8.4500 / $14.3400 | Buy Now | |
DISTI #
200-SEM30020L082AKFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal | 0 |
|
$14.3400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9500 / $13.2500 | Buy Now | ||
DISTI #
000000000006252030
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 225 | 0 |
|
$7.8200 / $14.6400 | Buy Now | |
DISTI #
SEAM-30-02.0-L-08-2-A-K-FR
|
Avnet Abacus | Connector Stacking Header 240 Position 7mm/8mm/8.5mm/9.5mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEAM-30-02.0-L-08-2-A-K-FR) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$8.9500 / $13.2500 | Buy Now | ||
DISTI #
5f7ef229e56a714058e38d69
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 225 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$8.9500 / $14.3400 | Buy Now |
CAD Models for SEAM-30-02.0-L-08-2-A-K-FR by Samtec Inc
Part Data Attributes for SEAM-30-02.0-L-08-2-A-K-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.478 inch
|
Body Depth
|
0.221 inch
|
Body Length
|
1.696 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
CENTRONIC
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LCP
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS ARE AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
8
|
Number of Rows Loaded
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
1.27 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
2.7 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
240
|
UL Flammability Code
|
94V-0
|