-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 180 Contact(s), 6 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM14416CT-ND
|
DigiKey | CONN HD ARRAY PLUG 180P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1973 In Stock |
|
$9.9125 / $17.2700 | Buy Now |
DISTI #
67P4061
|
Avnet Americas | Mezzanine Connector, High Density Array, Male, 1.27 mm, 6 Rows, 180 Contacts, Surface Mount - Tape and Reel (Alt: 67P4061) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
SEAM-30-02.0-S-06-
|
Avnet Americas | Mezzanine Connector, High Density Array, Male, 1.27 mm, 6 Rows, 180 Contacts, Surface Mount - Tape and Reel (Alt: SEAM-30-02.0-S-06-) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 1 Weeks, 0 Days Container: Reel | 97 Factory Stock |
|
$12.6500 / $17.2700 | Buy Now |
DISTI #
200-SEAM3002.0S062AK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 262 |
|
$10.7700 / $17.2700 | Buy Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant |
673 In Stock 87 Factory Stock |
|
$7.9000 / $17.2700 | Buy Now |
|
Quest Components | 4 |
|
$11.1450 / $14.8600 | Buy Now | |
|
Quest Components | 4 |
|
$17.8320 / $20.0610 | Buy Now | |
DISTI #
SEAM-30-02.0-S-06-
|
Avnet Americas | Mezzanine Connector, High Density Array, Male, 1.27 mm, 6 Rows, 180 Contacts, Surface Mount - Tape and Reel (Alt: SEAM-30-02.0-S-06-) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 1 Weeks, 0 Days Container: Reel | 97 Factory Stock |
|
$12.6500 / $17.2700 | Buy Now |
DISTI #
67P4061
|
Avnet Americas | Mezzanine Connector, High Density Array, Male, 1.27 mm, 6 Rows, 180 Contacts, Surface Mount - Tape and Reel (Alt: 67P4061) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
67P4061
|
Avnet Americas | Mezzanine Connector, High Density Array, Male, 1.27 mm, 6 Rows, 180 Contacts, Surface Mount - Tape and Reel (Alt: 67P4061) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEAM-30-02.0-S-06-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-30-02.0-S-06-2-A-K-TR
Samtec Inc
Board Stacking Connector, 180 Contact(s), 6 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP; FINAL INCH; SAMARRAY; SEARRAY | |
Board Mounting Option | PEG | |
Body Breadth | 0.378 inch | |
Body Depth | 0.181 inch | |
Body Length | 1.696 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5.5 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 180 | |
Withdrawl Force-Min | LIF N |