Part Details for SEAM-30-03.5-S-10-2-A-EP-K-TR by Samtec Inc
Overview of SEAM-30-03.5-S-10-2-A-EP-K-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SEAM-30-03.5-S-10-2-A-EP-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAM-30-03.5-S-10-
|
Avnet Americas | Conn Stacking HDR 300 POS 8.5mm/9.5mm/10mm/11mm Stack Height 1.27mm Solder ST Through Hole T/R - Tape and Reel (Alt: SEAM-30-03.5-S-10-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
SEAM-30-03.5-S-10-
|
Avnet Americas | Conn Stacking HDR 300 POS 8.5mm/9.5mm/10mm/11mm Stack Height 1.27mm Solder ST Through Hole T/R - Tape and Reel (Alt: SEAM-30-03.5-S-10-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
SEAM-30-03.5-S-10-
|
Avnet Americas | Conn Stacking HDR 300 POS 8.5mm/9.5mm/10mm/11mm Stack Height 1.27mm Solder ST Through Hole T/R - Tape and Reel (Alt: SEAM-30-03.5-S-10-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005919143
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for SEAM-30-03.5-S-10-2-A-EP-K-TR
SEAM-30-03.5-S-10-2-A-EP-K-TR CAD Models
SEAM-30-03.5-S-10-2-A-EP-K-TR Part Data Attributes:
|
SEAM-30-03.5-S-10-2-A-EP-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-30-03.5-S-10-2-A-EP-K-TR
Samtec Inc
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.578 inch | |
Body Depth | 0.28 inch | |
Body Length | 1.696 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE POST | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.7 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 300 | |
Withdrawl Force-Min | 2.224 N |