-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P4027
|
Newark | .050" Searay High-Speed High-Density Open-Pin-Field Array Terminal Rohs Compliant: Yes |Samtec SEAM-30-03.5-S-10-2-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 199 |
|
$18.9300 | Buy Now |
DISTI #
51AK9368
|
Newark | Mezzanine Conn, Rcpt, 300Pos, 10Row |Samtec SEAM-30-03.5-S-10-2-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$20.8300 / $26.1900 | Buy Now |
DISTI #
SAM14426CT-ND
|
DigiKey | CONN HD ARRAY PLUG 300P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
208 In Stock |
|
$18.0802 / $26.6000 | Buy Now |
DISTI #
SEAM-30-03.5-S-10-
|
Avnet Americas | Conn Open Pin Field Array HDR 300 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAM-30-03.5-S-10-) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
$19.4900 / $26.6000 | Buy Now |
DISTI #
200-SEAM3003.5S102AK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 45 |
|
$16.5800 / $26.6000 | Buy Now |
DISTI #
V72:2272_07484469
|
Arrow Electronics | Conn Open Pin Field Array HDR 300 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2047 Container: Cut Strips | Americas - 3 |
|
$24.4800 / $26.6000 | Buy Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$12.1600 / $26.6000 | Buy Now |
DISTI #
53811908
|
Verical | Conn Open Pin Field Array HDR 300 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R Min Qty: 1 Package Multiple: 1 Date Code: 2047 | Americas - 3 |
|
$24.4800 / $26.6000 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | 300 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | 333 |
|
$9.8496 / $18.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEAM-30-03.5-S-10-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-30-03.5-S-10-2-A-K-TR
Samtec Inc
Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.578 inch | |
Body Depth | 0.28 inch | |
Body Length | 1.696 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE POST | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.7 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 300 | |
Withdrawl Force-Min | 2.224 N |