-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 180 Contact(s), 6 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAM-30-07.0-L-06-2-A-K-TRCT-ND
|
DigiKey | CONN HD ARRAY PLUG 180P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
225 In Stock |
|
$14.6875 / $21.9700 | Buy Now |
DISTI #
SEAM-30-07.0-L-06-2-A-K-TR
|
Avnet Americas | Conn Open Pin Field Array HDR 180 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAM-30-07.0-L-06-2-A-K-TR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 2 Weeks, 2 Days Container: Reel | 0 |
|
$16.1000 / $21.9700 | Buy Now |
DISTI #
200-EAM30070L062AKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$13.7000 / $16.1000 | Order Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant |
10 In Stock |
|
$10.0500 / $21.9700 | Buy Now |
DISTI #
73538948
|
Verical | Conn Open Pin Field Array HDR 180 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R Min Qty: 3 Package Multiple: 1 Date Code: 2346 | Americas - 9 |
|
$26.6303 / $27.0900 | Buy Now |
DISTI #
SEAM-30-07.0-L-06-2-A-K-TR
|
Avnet Americas | Conn Open Pin Field Array HDR 180 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAM-30-07.0-L-06-2-A-K-TR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 2 Weeks, 2 Days Container: Reel | 0 |
|
$16.1000 / $21.9700 | Buy Now |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant |
10 In Stock |
|
$10.0500 / $21.9700 | Buy Now |
DISTI #
5cd917afcd7c1c4c386f7e24
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$10.0500 / $21.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEAM-30-07.0-L-06-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-30-07.0-L-06-2-A-K-TR
Samtec Inc
Board Stacking Connector, 180 Contact(s), 6 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP; FINAL INCH; SAMARRAY; SEARRAY | |
Board Mounting Option | PEG | |
Body Breadth | 0.378 inch | |
Body Depth | 0.417 inch | |
Body Length | 1.696 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.7 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 180 |