Part Details for SEAM-30-07.0-S-08-2-A-K-FR by Samtec Inc
Overview of SEAM-30-07.0-S-08-2-A-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-2578125-2JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal |
Price & Stock for SEAM-30-07.0-S-08-2-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAM-30-07.0-S-08-
|
Avnet Americas | Connector Stacking Header 240 Position 12mm/13mm/13.5mm/14.5mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEAM-30-07.0-S-08-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$13.0400 / $22.5800 | Buy Now |
DISTI #
200-SEAM30070S082AKR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal | 0 |
|
$31.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.7100 / $40.4200 | Buy Now |
DISTI #
000000000006252042
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 125 | 0 |
|
$12.0600 / $22.5800 | Buy Now |
DISTI #
SEAM-30-07.0-S-08-2-A-K-FR
|
Avnet Abacus | Connector Stacking Header 240 Position 12mm/13mm/13.5mm/14.5mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SEAM-30-07.0-S-08-2-A-K-FR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.7100 / $40.4200 | Buy Now |
DISTI #
600a058cd93ba73235cecf89
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 125 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$12.0600 / $22.5840 | Buy Now |
Part Details for SEAM-30-07.0-S-08-2-A-K-FR
SEAM-30-07.0-S-08-2-A-K-FR CAD Models
SEAM-30-07.0-S-08-2-A-K-FR Part Data Attributes
|
SEAM-30-07.0-S-08-2-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-30-07.0-S-08-2-A-K-FR
Samtec Inc
Board Stacking Connector, 240 Contact(s), 8 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.478 inch | |
Body Depth | 0.417 inch | |
Body Length | 1.696 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.056 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |