Part Details for SEAM-30-11.0-L-04-1-A-K-TR by Samtec Inc
Overview of SEAM-30-11.0-L-04-1-A-K-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-2578125-2JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal |
Price & Stock for SEAM-30-11.0-L-04-1-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7483
|
Newark | Connector |Samtec SEAM-30-11.0-L-04-1-A-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0900 / $19.5800 | Buy Now |
DISTI #
3937-SEAM-30-11.0-L-04-1-A-K-TR-ND
|
DigiKey | CONN HD ARRAY PLUG 120P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$25.8182 / $35.2400 | Buy Now |
DISTI #
SEAM-30-11.0-L-04-1-A-K-TR-ND
|
DigiKey | CONN HD ARRAY PLUG 120P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.2000 | Buy Now |
DISTI #
SEAM-30-11.0-L-04-
|
Avnet Americas | Conn Open Pin Field Array HDR 120 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAM-30-11.0-L-04-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-EAM30110L041AKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Not Compliant | 22 |
|
$10.3400 / $19.3800 | Buy Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$9.0700 / $17.8100 | Buy Now |
DISTI #
000000000005038640
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$12.0800 / $19.3800 | Buy Now |
DISTI #
SEAM-30-11.0-L-04-1-A-K-TR
|
Avnet Abacus | Conn Open Pin Field Array HDR 120 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAM-30-11.0-L-04-1-A-K-TR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$9.0700 / $17.8100 | Buy Now |
DISTI #
5cd91831cd7c1c4c3870146f
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$8.8600 / $19.3800 | Buy Now |
Part Details for SEAM-30-11.0-L-04-1-A-K-TR
SEAM-30-11.0-L-04-1-A-K-TR CAD Models
SEAM-30-11.0-L-04-1-A-K-TR Part Data Attributes
|
SEAM-30-11.0-L-04-1-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-30-11.0-L-04-1-A-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |