Part Details for SEAM-40-01-S-10-2-RA-K-TR by Samtec Inc
Overview of SEAM-40-01-S-10-2-RA-K-TR by Samtec Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for SEAM-40-01-S-10-2-RA-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7079
|
Newark | Conn, Array Male, 400Pos, 10Row, 1.27Mm Rohs Compliant: Yes |Samtec SEAM-40-01-S-10-2-RA-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$45.1900 / $52.0600 | Buy Now |
DISTI #
97AH5322
|
Newark | .050" Searay High-Speed High-Density Open-Pin-Field Array Terminal Rohs Compliant: Yes |Samtec SEAM-40-01-S-10-2-RA-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$45.7400 | Buy Now |
DISTI #
SAM14438CT-ND
|
DigiKey | CONN HD ARRAY PLUG 400P R/A SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
181 In Stock |
|
$42.9875 / $48.3700 | Buy Now |
DISTI #
SEAM-40-01-S-10-2-
|
Avnet Americas | SEAM .050 PITCH TERMINAL ARRAY ASSEMBLY - Tape and Reel (Alt: SEAM-40-01-S-10-2-) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
$35.0800 / $48.3700 | Buy Now |
DISTI #
200-SEAM4001S102RAKT
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 40 |
|
$35.0800 / $48.3700 | Buy Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Right-Angle | 0 |
|
$27.1700 / $48.3700 | Buy Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Right-Angle | 0 |
|
$27.8700 / $47.0100 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 400 CONTACT(S), 10 ROW(S), MALE, STRAIGHT, 0.05 INCH PITCH, SURFACE MOUNT TERMINAL, BLACK INSULATOR | 16 |
|
$21.3525 | Buy Now |
DISTI #
SEAM-40-01-S-10-2-
|
Avnet Americas | SEAM .050 PITCH TERMINAL ARRAY ASSEMBLY - Tape and Reel (Alt: SEAM-40-01-S-10-2-) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
$35.0800 / $48.3700 | Buy Now |
|
Powell Electronics | .050 SEARAY Min Qty: 1 | 41 |
|
$35.0800 / $48.3700 | Buy Now |
Part Details for SEAM-40-01-S-10-2-RA-K-TR
SEAM-40-01-S-10-2-RA-K-TR CAD Models
SEAM-40-01-S-10-2-RA-K-TR Part Data Attributes:
|
SEAM-40-01-S-10-2-RA-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-40-01-S-10-2-RA-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.612 inch | |
Body Depth | 0.535 inch | |
Body Length | 2.44 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.9 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 400 |