-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 320 Contact(s), 8 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC6773
|
Newark | Conn, Stacking, Header, 320Pos, 8Row, Mezzanine Connector Type:Array, Male, Pitch Spacing:1.27Mm, No. Of Rows:8Rows, No. Of Contacts:320Contacts, Connector Mounting:Surface Mount, Contact Material:Copper, Product Range:- Rohs Compliant: Yes |Samtec SEAM-40-02.0-S-08-2-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 96 |
|
$18.0400 / $19.0900 | Buy Now |
DISTI #
97P4052
|
Newark | Conn, Stacking, Header, 320Pos, 8Row, Mezzanine Connector Type:Array, Male, Pitch Spacing:1.27Mm, No. Of Rows:8Rows, No. Of Contacts:320Contacts, Connector Mounting:Surface Mount, Contact Material:Copper, Product Range:- Rohs Compliant: Yes |Samtec SEAM-40-02.0-S-08-2-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 96 |
|
$19.0900 | Buy Now |
DISTI #
51AK9369
|
Newark | Mezzanine Conn, Plug, 320Pos, 8Row |Samtec SEAM-40-02.0-S-08-2-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$22.0000 / $27.6600 | Buy Now |
DISTI #
SAM8024CT-ND
|
DigiKey | CONN HD ARRAY PLUG 320P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
273 In Stock |
|
$17.5101 / $28.0900 | Buy Now |
DISTI #
SEAM-40-02.0-S-08-
|
Avnet Americas | Stacking Board Connector, 320 Contacts, Plug, 1.27 mm, Surface Mount, 8 Rows - Tape and Reel (Alt: SEAM-40-02.0-S-08-) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 6 Weeks, 0 Days Container: Reel | 96 Factory Stock |
|
$20.5800 / $28.0900 | Buy Now |
DISTI #
200-SEAM4002.0S082AK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 911 |
|
$17.5100 / $28.0900 | Buy Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant |
90 In Stock 224 Factory Stock |
|
$12.8500 / $28.0900 | Buy Now |
DISTI #
59795823
|
Verical | Conn Open Pin Field Array HDR 320 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R Min Qty: 2 Package Multiple: 1 Date Code: 2142 | Americas - 87 |
|
$36.9605 | Buy Now |
DISTI #
SEAM-40-02.0-S-08-
|
Avnet Americas | Stacking Board Connector, 320 Contacts, Plug, 1.27 mm, Surface Mount, 8 Rows - Tape and Reel (Alt: SEAM-40-02.0-S-08-) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 6 Weeks, 0 Days Container: Reel | 96 Factory Stock |
|
$20.5800 / $28.0900 | Buy Now |
DISTI #
SEAM-40-02.0-S-08-
|
Avnet Americas | Stacking Board Connector, 320 Contacts, Plug, 1.27 mm, Surface Mount, 8 Rows - Tape and Reel (Alt: SEAM-40-02.0-S-08-) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 6 Weeks, 0 Days Container: Reel | 96 Factory Stock |
|
$20.5800 / $28.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEAM-40-02.0-S-08-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-40-02.0-S-08-2-A-K-TR
Samtec Inc
Board Stacking Connector, 320 Contact(s), 8 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP; FINAL INCH; SAMARRAY; SEARRAY | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.478 inch | |
Body Depth | 0.221 inch | |
Body Length | 2.196 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 7 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 25000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 320 | |
Withdrawl Force-Min | LIF N |