-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAM-40-03.0-S-04-1-A-K-TR-ND
|
DigiKey | CONN HD ARRAY PLUG 160P SMD GOLD Min Qty: 325 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.0088 | Buy Now |
DISTI #
SEAM-40-03.0-S-04-1-A-K-TR
|
Avnet Americas | - Tape and Reel (Alt: SEAM-40-03.0-S-04-1-A-K-TR) RoHS: Not Compliant Min Qty: 325 Package Multiple: 325 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
$14.4200 / $19.6800 | Buy Now |
DISTI #
200-EAM40030S041AKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Not Compliant | 0 |
|
$10.4900 / $12.2700 | Order Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal | 0 |
|
$9.0000 / $19.6800 | Buy Now |
DISTI #
SEAM-40-03.0-S-04-1-A-K-TR
|
Avnet Americas | - Tape and Reel (Alt: SEAM-40-03.0-S-04-1-A-K-TR) RoHS: Not Compliant Min Qty: 325 Package Multiple: 325 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
$14.4200 / $19.6800 | Buy Now |
DISTI #
SEAM-40-03.0-S-04-1-A-K-TR
|
Avnet Americas | - Tape and Reel (Alt: SEAM-40-03.0-S-04-1-A-K-TR) RoHS: Not Compliant Min Qty: 325 Package Multiple: 325 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
$14.4200 / $19.6800 | Buy Now |
DISTI #
000000000003871080
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$12.2700 / $19.6800 | Buy Now |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal | 0 |
|
$9.0000 / $19.6800 | Buy Now |
DISTI #
5cd9188bcd7c1c4c38707b69
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$9.0000 / $19.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEAM-40-03.0-S-04-1-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-40-03.0-S-04-1-A-K-TR
Samtec Inc
Board Stacking Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.478 inch | |
Body Depth | 0.26 inch | |
Body Length | 2.196 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.05 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Terminal Pitch | 0.05 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |