Part Details for SEAM-40-03.5-L-14-2-A-K-TR by Samtec Inc
Overview of SEAM-40-03.5-L-14-2-A-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-2578125-2JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal |
Price & Stock for SEAM-40-03.5-L-14-2-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0126
|
Newark | Mezzanine Conn, Plug, 560Pos, 14Row, Smt Rohs Compliant: Yes |Samtec SEAM-40-03.5-L-14-2-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4 |
|
$32.4600 / $45.1000 | Buy Now |
DISTI #
612-SEAM-40-03.5-L-14-2-A-K-TR-ND
|
DigiKey | .050" SEARAY HIGH-SPEED HIGH-DEN Min Qty: 150 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$31.5901 | Buy Now |
DISTI #
SEAM-40-03.5-L-14-
|
Avnet Americas | Conn Stacking HDR 560 POS 8.5mm/9.5mm/10mm/11mm Stack Height 1.27mm Solder ST Through Hole T/R - Tape and Reel (Alt: SEAM-40-03.5-L-14-) Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$31.5900 / $43.1200 | Buy Now |
DISTI #
200-EAM40035L142AKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$31.5900 / $43.1200 | Order Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$20.1900 / $39.6100 | Buy Now |
DISTI #
000000000005919171
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$26.8800 / $43.1200 | Buy Now |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$20.1900 / $39.6100 | Buy Now |
DISTI #
5cd9187bcd7c1c4c38706928
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$19.7160 / $43.1190 | Buy Now |
Part Details for SEAM-40-03.5-L-14-2-A-K-TR
SEAM-40-03.5-L-14-2-A-K-TR CAD Models
SEAM-40-03.5-L-14-2-A-K-TR Part Data Attributes
|
SEAM-40-03.5-L-14-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-40-03.5-L-14-2-A-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
JESD-609 Code | e3 |