SEAM-40-09.0-S-04-2-A-K-TR
Samtec Inc
Description: Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT

Overview of SEAM-40-09.0-S-04-2-A-K-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
495-2578125-2JB4I8 Renesas Electronics Corporation Ceramic, Seam-Sealed, SMD, Crystal
495-25-141JB4I8 Renesas Electronics Corporation Ceramic, Seam-Sealed, SMD, Crystal
495-25-141JB4I Renesas Electronics Corporation Ceramic, Seam-Sealed, SMD, Crystal

Price & Stock for SEAM-40-09.0-S-04-2-A-K-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-SEAM-40-09.0-S-04-2-A-K-TR-ND
DigiKey CONN HD ARRAY PLUG 160P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 27
In Stock
  • 1 $48.5300
  • 10 $46.4000
  • 25 $44.6544
  • 50 $41.3818
  • 100 $35.5455
$35.5455 / $48.5300 Buy Now
DISTI # SEAM-40-09.0-S-04-2-A-K-TR-ND
DigiKey CONN HD ARRAY PLUG 160P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 125 $19.5501
$19.5501 Buy Now
DISTI # SEAM-40-09.0-S-04-
Avnet Americas Conn Open Pin Field Array HDR 160 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAM-40-09.0-S-04-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
  • 1 $26.6900
  • 10 $25.5200
  • 25 $24.5600
  • 50 $22.7600
  • 100 $19.5500
$19.5500 / $26.6900 Buy Now
DISTI # 200-EAM40090S042AKTR
Mouser Electronics Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant 0
  • 125 $19.5500
  • 250 $16.6400
  • 500 $14.2300
$14.2300 / $19.5500 Order Now
Onlinecomponents.com .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant 0
  • 10 $25.3000
  • 25 $24.5200
  • 50 $23.4300
  • 125 $19.8100
  • 250 $16.8500
  • 500 $14.5900
  • 1,000 $12.8400
$12.8400 / $25.3000 Buy Now
DISTI # 000000000003084034
Sager Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 0
  • 1 $26.6900
  • 10 $25.5200
  • 25 $24.5600
  • 50 $22.7600
  • 100 $19.5500
  • 250 $16.6400
$16.6400 / $26.6900 Buy Now
Master Electronics .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant 0
  • 10 $25.3000
  • 25 $24.5200
  • 50 $23.4300
  • 125 $19.8100
  • 250 $16.8500
  • 500 $14.5900
  • 1,000 $12.8400
$12.8400 / $25.3000 Buy Now
DISTI # 5cd9188bcd7c1c4c38707b9f
Samtec .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel 0
  • 1 $26.6850
  • 10 $25.5170
  • 25 $24.5580
  • 50 $22.7620
  • 100 $19.5500
  • 250 $16.6350
  • 500 $14.2330
  • 750 $12.2030
$12.2030 / $26.6850 Buy Now

CAD Models for SEAM-40-09.0-S-04-2-A-K-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SEAM-40-09.0-S-04-2-A-K-TR by Samtec Inc

SEAM-40-09.0-S-04-2-A-K-TR
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
ELP; FINAL INCH; SAMARRAY; SEARRAY
Board Mounting Option
PEG
Body Breadth
0.278 inch
Body Depth
0.496 inch
Body Length
2.196 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
CENTRONIC
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Plating Thickness
30u inch
Rated Current (Signal)
2.7 A
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
160
Want to compare parts?
  1. SEAM-40-09.0-S-04-2-A-K-TR
    Samtec Inc
    Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SEAM-40-09.0-S-04-2-A-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SEAM-40-09.0-S-04-2-A-K-T... by Samtec Inc

Select Manufacturer
Which Manufacturer of SEAM-40-09.0-S-04-2-A-K-T... would you like to use for your alert(s)?
  • Please alert me when SEAM-40-09.0-S-04-2-A-K-T... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SEAM-40-09.0-S-04-2-A-K-T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SEAM-40-09.0-S-04-2-A-K-T... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SEAM-40-09.0-S-04-2-A-K-T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SEAM-40-09.0-S-04-2-A-K-T....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SEAM-40-09.0-S-04-2-A-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: