Part Details for SEAM-40-09.0-S-10-2-A-K-TR-.E by Samtec Inc
Overview of SEAM-40-09.0-S-10-2-A-K-TR-.E by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-2578125-2JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal |
Price & Stock for SEAM-40-09.0-S-10-2-A-K-TR-.E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAM-40-09.0-S-10-
|
Avnet Americas | Conn Stacking HDR 400 POS 14mm/15mm/15.5mm/16.5mm Stack Height 1.27mm Solder ST Through Hole T/R - Tape and Reel (Alt: SEAM-40-09.0-S-10-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005919183
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |